Norgren MB Aluminium Pneumatic Silencer 20 bar Threaded R
- RS Stock No.:
- 822-3973
- Mfr. Part No.:
- MB002B
- Brand:
- Norgren
Subtotal (1 unit)*
$113.52
(exc. GST)
$124.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 12 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $113.52 |
*price indicative
- RS Stock No.:
- 822-3973
- Mfr. Part No.:
- MB002B
- Brand:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Product Type | Pneumatic Silencer | |
| Connection Size | 1/4 in NPT | |
| Material | Aluminium | |
| Series | MB | |
| Connection Type | Threaded | |
| Thread Standard | R | |
| Overall Length | 55mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Pressure | 20 bar | |
| Maximum Operating Temperature | 80°C | |
| Thread Gender | Male | |
| Standards/Approvals | RoHS, ISO | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Product Type Pneumatic Silencer | ||
Connection Size 1/4 in NPT | ||
Material Aluminium | ||
Series MB | ||
Connection Type Threaded | ||
Thread Standard R | ||
Overall Length 55mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Pressure 20 bar | ||
Maximum Operating Temperature 80°C | ||
Thread Gender Male | ||
Standards/Approvals RoHS, ISO | ||
- COO (Country of Origin):
- CN
IMI Norgren Threaded Pneumatic Silencer, R1/4, 20 Bar - MB Series - MB002B
Use this heavy-duty pneumatic silencer from IMI Norgren to reduce noise levels in your pneumatic equipment. It also filters dirt and foreign particles from exhaust and intake air, which prolongs the life of components like valves and cylinders. A high flow capacity ensures optimal pressure in demanding compressed air circuits. The slotted body allows for the quick discharge of air to keep your system running at the right operating pressure. This device is made from robust aluminium for reliability, longevity and resistance to corrosion.
Features & Benefits
• Brass mesh screen that's strong and long-lasting
• Wide operating pressure range of -1 to 20 bar for use in high-pressure circuits
• Compatible with both compressed air and neutral gases for improved versatility
• Easy to clean so reduces the need for replacement components
Applications
• Testing facilities and laboratories
• Robotics
• Automated assembly lines
Why do I need to use a silencer with pneumatic equipment?
Silencers help to vent compressed air safely and quietly. Without a silencer, air exhausting from many types of pneumatic-powered equipment can be so loud that it's detrimental to the surrounding environment and potentially harmful to operators' hearing.
Related links
- Norgren MB Aluminium Pneumatic Silencer 20 bar Threaded R
- Norgren MB Aluminium, Brass Pneumatic Silencer 20 bar Threaded R
- Norgren MA Aluminium Pneumatic Silencer 20 bar Threaded G
- Norgren T40 Brass Pneumatic Silencer 10 bar Threaded R
- SMC ANB Polybutylene Terephthalate Pneumatic Silencer 10 bar Threaded R
- SMC ANA Polybutylene Terephthalate Pneumatic Silencer 10 bar Threaded R
- SMC VCHN Resin Pneumatic Silencer 50 bar Threaded R
- SMC VCHN3/4 Stainless Steel Pneumatic Silencer 50 bar Threaded R
