Norgren MA Aluminium Pneumatic Silencer 20 bar Threaded G
- RS Stock No.:
- 218-0636
- Mfr. Part No.:
- MA012C
- Brand:
- Norgren
Get a bulk buy discount
Add 5 more to save -
View bulk pricing optionsSubtotal (1 unit)*
$586.97
(exc. GST)
$645.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $586.97 | - |
| 5 + | $581.26 | - |
*price indicative
- RS Stock No.:
- 218-0636
- Mfr. Part No.:
- MA012C
- Brand:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Product Type | Pneumatic Silencer | |
| Connection Size | 1/2 in Rp | |
| Material | Aluminium | |
| Series | MA | |
| Thread Standard | G | |
| Connection Type | Threaded | |
| Overall Length | 144mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Pressure | 20 bar | |
| Maximum Operating Temperature | 80°C | |
| Thread Gender | Female | |
| Standards/Approvals | RoHS, ISO | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Product Type Pneumatic Silencer | ||
Connection Size 1/2 in Rp | ||
Material Aluminium | ||
Series MA | ||
Thread Standard G | ||
Connection Type Threaded | ||
Overall Length 144mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Pressure 20 bar | ||
Maximum Operating Temperature 80°C | ||
Thread Gender Female | ||
Standards/Approvals RoHS, ISO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
IMI Norgren Pneumatic Silencer, Heavy-Duty Type, Aluminium Construction - Quietaire Series - MA012C
To stop your compressed air circuit from getting clogged up, use this pneumatic silencer from IMI Norgren. Its brass mesh screen blocks the path of contaminants, such as abrasive grit and metal chips, so there's minimal risk of them getting into open exhaust ports. This reduces the chance of blockages and damage to your system. For safety, the silencer also spreads diffused air over a large area, which cuts down on noise pollution and turbulence. As its filter element is cleanable, there's no need to replace the unit when its screen gets gunked up.
Features & Benefits
• Robust aluminium body resists corrosion and wear to deliver an extended lifespan
• Light weight of 0.6kg puts minimal strain on an exhaust port
• Suitable for heavy-duty circuits, thanks to its wide operating pressure range between -1 and 20 bar
• Compatible with lubricated or non-lubricated compressed air and inert gases for versatility
Applications
• Mining and minerals processing
• Automotive manufacturing
• Textile industry
• Breweries
Where should I mount this pneumatic silencer?
The component is assembled directly onto an exhaust port, so there's no need to search for mounting accessories.
Related links
- Norgren MB Aluminium Pneumatic Silencer 20 bar Threaded R
- Norgren MB Aluminium, Brass Pneumatic Silencer 20 bar Threaded R
- Norgren M/S Aluminium Pneumatic Silencer 10 bar Threaded G
- Festo Silencers Aluminium Pneumatic Silencer 10 bar Threaded G
- Festo U Aluminium Pneumatic Silencer 10 bar Threaded G
- Festo GRU Aluminium Pneumatic Silencer 10 bar Threaded G
- Festo GRU Die Cast Aluminium Pneumatic Silencer 10 bar Threaded G
- Norgren M/S Plastic Pneumatic Silencer 10 bar Threaded G
