Norgren MB Aluminium Pneumatic Silencer 20 bar Threaded R
- RS Stock No.:
- 218-0637
- Mfr. Part No.:
- MB006B
- Brand:
- Norgren
Get a bulk buy discount
Add 5 more to save $16.55
View bulk pricing optionsSubtotal (1 unit)*
$164.54
(exc. GST)
$180.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $164.54 | - |
| 5 - 9 | $161.23 | $16.55 |
| 10 + | $157.94 | $66.00 |
*price indicative
- RS Stock No.:
- 218-0637
- Mfr. Part No.:
- MB006B
- Brand:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Connection Size | 3/4 in NPT | |
| Product Type | Pneumatic Silencer | |
| Material | Aluminium | |
| Series | MB | |
| Connection Type | Threaded | |
| Thread Standard | R | |
| Overall Length | 92mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Pressure | 20 bar | |
| Maximum Operating Temperature | 80°C | |
| Thread Gender | Female | |
| Standards/Approvals | RoHS, ISO | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Connection Size 3/4 in NPT | ||
Product Type Pneumatic Silencer | ||
Material Aluminium | ||
Series MB | ||
Connection Type Threaded | ||
Thread Standard R | ||
Overall Length 92mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Pressure 20 bar | ||
Maximum Operating Temperature 80°C | ||
Thread Gender Female | ||
Standards/Approvals RoHS, ISO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
IMI Norgren Pneumatic Silencer, Corrosion Resistant, 20 Bar Maximum Operating Pressure - MB Series - MB006B
Need to take your exhaust port noise levels down a notch? Fit this pneumatic silencer from IMI Norgren. To make assembly simple, you attach it directly onto an exhaust port, so there's no need to reach for any mounting accessories. The unit disperses dispelled air over a large area to effectively dampen noise pollution. To keep your industrial circuit running without a hitch, the silencer includes a mesh screen. This helps to stop airborne contaminants, such as dust and metal chips, from blocking up your exhaust port. Thanks to its wide operating pressure range between -1 and 20 bar, you can put this component to use in demanding setups.
Features & Benefits
• Compact length of 134mm uses minimal mounting space
• Versatile component, as it's suitable to use with lubricated or non-lubricated compressed air and inert gases
Applications
• Food and beverage production
• Printing industry
• Process control
• Industrial automation
What's this pneumatic filter made of?
The product has an aluminium body and brass mesh filter element. Both these metals are corrosion-resistant, so you can count on their durability in humid operating conditions.
Related links
- Norgren MB Aluminium Pneumatic Silencer 20 bar Threaded R
- Norgren MB Aluminium, Brass Pneumatic Silencer 20 bar Threaded R
- Norgren MA Aluminium Pneumatic Silencer 20 bar Threaded G
- Norgren T40 Brass Pneumatic Silencer 10 bar Threaded R
- SMC ANB Polybutylene Terephthalate Pneumatic Silencer 10 bar Threaded R
- SMC ANA Polybutylene Terephthalate Pneumatic Silencer 10 bar Threaded R
- SMC VCHN Resin Pneumatic Silencer 50 bar Threaded R
- SMC VCHN3/4 Stainless Steel Pneumatic Silencer 50 bar Threaded R
