Festo LFU PP 16bar Pneumatic Silencer, G 1/4
- RS Stock No.:
- 288-3473
- Mfr. Part No.:
- LFU-1/4
- Brand:
- Festo
On back order for despatch 12/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$169.01
(exc. GST)
$185.91
(inc. GST)
Units | Per unit |
---|---|
1 + | $169.01 |
- RS Stock No.:
- 288-3473
- Mfr. Part No.:
- LFU-1/4
- Brand:
- Festo
Related links
- Festo LFU PP 16bar Pneumatic Silencer, G 1/2
- Festo LFU 16bar Pneumatic Silencer, G 1
- Festo LFU 16bar Pneumatic Silencer, G 3/8
- Festo AMTE Brass, Bronze 10bar Pneumatic Silencer, Threaded, G 1/4 Male
- Festo UO PE 8bar Pneumatic Silencer, Threaded, G 1/4 Male
- Festo UC PE 10bar Pneumatic Silencer, Threaded, G 1/4 Male
- Festo UOM POM 8bar Pneumatic Silencer, Threaded, G 1/4 Male
- Norgren T20 PA 10bar Pneumatic Silencer, Threaded, G 1/4 Male