RS PRO Stainless Steel Threaded Threaded Manual Ball, 1-1/4 in 69 bar, Ball Valve
- RS Stock No.:
- 764-4240
- Brand:
- RS PRO
This image is representative of the product range
Subtotal (1 unit)*
$94.04
(exc. GST)
$103.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 unit(s) ready to ship
- Plus 21 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 10 February 2027
Units | Per unit |
|---|---|
| 1 + | $94.04 |
*price indicative
- RS Stock No.:
- 764-4240
- Brand:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Outlet Connection Type | Threaded | |
| Product Type | Ball Valve | |
| Valve Type | Manual Ball | |
| Inlet Connection Type | Threaded | |
| Inlet Port Size | 1-1/4 in | |
| Outlet Port Size | 1 1/4 in | |
| Body Material | Stainless Steel | |
| Inlet Thread Standard | NPT | |
| Inlet Port Gender | Female | |
| Outlet Thread Standard | BSPP | |
| Outlet Port Gender | Female | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 200°C | |
| Handle Material | Stainless Steel | |
| Standards/Approvals | EN10226, ISO7/1, BS21, ASME B1.20.1, DIN2999, ISO 5211 | |
| Maximum Operating Pressure | 69 bar | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Outlet Connection Type Threaded | ||
Product Type Ball Valve | ||
Valve Type Manual Ball | ||
Inlet Connection Type Threaded | ||
Inlet Port Size 1-1/4 in | ||
Outlet Port Size 1 1/4 in | ||
Body Material Stainless Steel | ||
Inlet Thread Standard NPT | ||
Inlet Port Gender Female | ||
Outlet Thread Standard BSPP | ||
Outlet Port Gender Female | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 200°C | ||
Handle Material Stainless Steel | ||
Standards/Approvals EN10226, ISO7/1, BS21, ASME B1.20.1, DIN2999, ISO 5211 | ||
Maximum Operating Pressure 69 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Stainless Steel Screwed End Ball Valve - 3 Piece
Features:
Materials:
Ball Valve, 3 Piece – Steel and Stainless Steel
- RS Stock No. 0851857
- Mfr. Part No. VZBC-A-32-FF-40-22-F0405-V4V4T-PB60
- RS Stock No. 7644244
- RS Stock No. 7644228
- RS Stock No. 7644231
Related links
- RS PRO Stainless Steel Threaded Manual Ball 1000 psi, Ball Valve
- RS PRO Carbon Steel Threaded Manual Ball 1000 psi, Ball Valve
- RS PRO Stainless Steel Threaded Threaded Ball 1000 psi, Ball Valve
- RS PRO Stainless Steel Threaded 1000 psi, Ball Valve
- RS PRO Stainless Steel Threaded 2-Way 1000 psi, Ball Valve
- RS PRO Stainless Steel Threaded Threaded 2-Way Ball Valve
- RS PRO Stainless Steel Threaded Full Port 1000 psi, Ball Valve
- RS PRO Carbon Steel Threaded Full Port 1000 psi, Ball Valve











