Festo LFU PP 16bar Pneumatic Silencer, G 1/2
- RS Stock No.:
- 288-3472
- Mfr. Part No.:
- LFU-1/2
- Brand:
- Festo
On back order for despatch 12/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$286.78
(exc. GST)
$315.46
(inc. GST)
Units | Per unit |
---|---|
1 + | $286.78 |
- RS Stock No.:
- 288-3472
- Mfr. Part No.:
- LFU-1/2
- Brand:
- Festo
Related links
- Festo LFU PP 16bar Pneumatic Silencer, G 1/4
- Festo LFU 16bar Pneumatic Silencer, G 1
- Festo LFU 16bar Pneumatic Silencer, G 3/8
- Festo U Pneumatic Silencer, G 1/2 Male
- Festo U 10bar Pneumatic Silencer, G 1 Male
- Festo GRU Die Cast Aluminium 10bar Pneumatic Silencer, Threaded, G 1/2 Male
- Legris 0674 PE 10bar Pneumatic Silencer, Threaded, G 1/2 Male
- Festo U Pneumatic Silencer