SMC ANA PBT Pneumatic Silencer 10 bar One-Touch Fitting

Subtotal (1 unit)*

$32.97

(exc. GST)

$36.27

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$32.97

*price indicative

RS Stock No.:
234-4174
Mfr. Part No.:
ANA1-C12
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Silencer

Connection Size

12 mm

Material

PBT

Series

ANA

Connection Type

One-Touch Fitting

Noise Reduction

40dB

Overall Length

95mm

Minimum Operating Temperature

5°C

Maximum Operating Pressure

10 bar

Maximum Operating Temperature

60°C

Silencer Diameter

12 mm

Thread Gender

Male

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The SMC series ANA1 high noise reduction style silencer ANA1 keeps the noise level inside a plant below 85dB(A) with a noise reduction effect of 40dB(A).

Noise Reduction Effect of 40dB(A)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy