Legris 0682 Stainless Steel Pneumatic Silencer 12 bar Threaded G

Get a bulk buy discount

Add 6 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$43.47

(exc. GST)

$47.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 698 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5$43.47-
6 - 29$42.771%
30 +$35.2019%

*price indicative

RS Stock No.:
456-4823
Mfr. Part No.:
0682 00 10
Brand:
Legris
Find similar products by selecting one or more attributes.
Select all

Brand

Legris

Product Type

Pneumatic Silencer

Connection Size

1/8 in G

Material

Stainless Steel

Series

0682

Connection Type

Threaded

Thread Standard

G

Overall Length

15mm

Minimum Operating Temperature

-20°C

Maximum Operating Pressure

12 bar

Maximum Operating Temperature

180°C

Silencer Diameter

14 mm

Thread Gender

Male

Standards/Approvals

RoHS

COO (Country of Origin):
FR

Stainless Steel Silencers and Bronze Low Profile Silencers


Stainless steel for aggressive environments and the food industry

Sintered bronze in a low profile, miniature format

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy