- RS Stock No.:
- 136-6752
- Mfr. Part No.:
- U-1/8-50
- Brand:
- Festo
On back order for despatch 16/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) 1 Reel of 50
$384.64
(exc. GST)
$423.10
(inc. GST)
Reel(s) | Per Reel | Per unit* |
1 + | $384.64 | $7.693 |
*price indicative |
- RS Stock No.:
- 136-6752
- Mfr. Part No.:
- U-1/8-50
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo U Series Pneumatic Silencers
Festo cylinders series are designed to reduce noise produced from air exhausts in pneumatic systems and pipes. Acting as a muffler which is essential for reducing sound to safe decibel levels within industrial work environments they improve user comfort. Designed to also filter against ingress of contamination, dirt, dust and grease in the tubing or pipes, the silencer ensures that the pneumatic system and air is not compromised helping to prevent equipment break down.
This silencer series keeps noise levels below 84dB(A) and offers a high flow rate in a compact thread connection fitting. They also feature threaded or push-in connections which makes coupling and uncoupling efficient and simple.
This silencer series keeps noise levels below 84dB(A) and offers a high flow rate in a compact thread connection fitting. They also feature threaded or push-in connections which makes coupling and uncoupling efficient and simple.
Features and Benefit
Free from Copper and PTFE
U
Threaded connection M5, G1/2, G1/4, G1/8, G3/8, G3/4, G1
Barbed connector connection PK-3, PK-4
Noise level 65 dB(A) to 84 dB(A)
Barbed connector connection PK-3, PK-4
Noise level 65 dB(A) to 84 dB(A)
UC
For solenoid valves CPE
Threaded connection M5, M7, G1/8, G1/4, G3/8
Push-in connector QS 3, QS 4, QS 6, QS 8, QS 10
Noise level 58 dB(A) to 68 dB(A)
Threaded connection M5, M7, G1/8, G1/4, G3/8
Push-in connector QS 3, QS 4, QS 6, QS 8, QS 10
Noise level 58 dB(A) to 68 dB(A)
Specifications
Attribute | Value |
---|---|
Manufacturer Series | U |
Type | Silencer |
Body Material | Polyacetal |
Related links
- Festo U Pneumatic Silencer, G 1/2 Male
- Festo U PE 10bar Pneumatic Silencer G 1/8 Male
- TE Connectivity Straight Cable Mount UHF Connector RG213/U RG8 A/U, RG9 B/U
- Telegartner Strain Relief Boot for use with RG-174/U RG-316/U
- Telegartner Right Angle RF Terminator 0 → 4GHz RG188 A/U, RG316/U
- Amphenol Right Angle RF Terminator RG174/U RG316/U
- Jumo PT100 RTD Sensor 50mm Long G1/2, Class B +270°C Max
- Festo UC PE 10bar Pneumatic Silencer G 1/8 Male