Festo UC Polyethylene Pneumatic Silencer 10 bar Threaded G
- RS Stock No.:
- 202-3045
- Mfr. Part No.:
- UC-1/8-50
- Brand:
- Festo
Subtotal (1 bag of 50 units)*
$592.78
(exc. GST)
$652.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $592.78 | $11.856 |
*price indicative
- RS Stock No.:
- 202-3045
- Mfr. Part No.:
- UC-1/8-50
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connection Size | G 1/8 | |
| Product Type | Pneumatic Silencer | |
| Material | Polyethylene | |
| Series | UC | |
| Connection Type | Threaded | |
| Thread Standard | G | |
| Noise Reduction | 59dB | |
| Overall Length | 38mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Pressure | 10 bar | |
| Maximum Operating Temperature | 70°C | |
| Thread Gender | Male | |
| Standards/Approvals | RoHS, ISO8573-1:2010 (7:-:-) | |
| Model Number | 534219 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connection Size G 1/8 | ||
Product Type Pneumatic Silencer | ||
Material Polyethylene | ||
Series UC | ||
Connection Type Threaded | ||
Thread Standard G | ||
Noise Reduction 59dB | ||
Overall Length 38mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Pressure 10 bar | ||
Maximum Operating Temperature 70°C | ||
Thread Gender Male | ||
Standards/Approvals RoHS, ISO8573-1:2010 (7:-:-) | ||
Model Number 534219 | ||
- COO (Country of Origin):
- DE
The Festo one-way flow control function for supply air with swivel joint has a threaded mounting type and can be assembled in any position. Here, threaded plug is made of brass material with a zinc die-casting for swivel fitting. Its pneumatic connection
Ambient temperature -10 to 60 °C
Slotted head screw adjusting element
Related links
- Festo UC Polyethylene Pneumatic Silencer 10 bar Threaded G
- Festo UC Polyethylene Pneumatic Silencer 10 bar Threaded Metric
- Festo UC Polyethylene Pneumatic Silencer 10 bar Pneumatic G
- Festo UC Polyethylene Pneumatic Silencer 10 bar Threaded
- Festo UC Polyethylene Pneumatic Silencer 10 bar Pneumatic
- Festo U Polyethylene Pneumatic Silencer 10 bar Threaded G
- Festo Silencers Polyethylene Pneumatic Silencer 10 bar Threaded G
- Legris 0676 Polyethylene Pneumatic Silencer 10 bar Threaded G
