SMC 1000 L/min Rc 1/2 Pneumatic Separator, 0.01μm filtration, 0.05MPa to 1 MPa

This image is representative of the product range

Subtotal (1 unit)*

$157.46

(exc. GST)

$173.21

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$157.46

*price indicative

RS Stock No.:
792-7643
Mfr. Part No.:
AME350C-04
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Port Connection

Rc 1/2

Typical Flow

1000 L/min

Filtration Size

0.01µm

Manufacturer Series

AME

Typical Flow Rated At

0.7MPa

Element Material

Glass Fibre

Port Connection Thread Size

1/2 in

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+60°C

Maximum Operating Pressure

1 MPa

Port Connection Thread Standard

Rc

Minimum Operating Pressure

0.05MPa

COO (Country of Origin):
JP

AME 0.01 micron Super Mist Seperator


Mist separation filter for the removal of dust and oil vapour from compressed air.
Used in collaboration with other air preparation elements such as water separators, air dryers and coalescing filters to provide cleaner air. SMC’s AME mist separators remove fine oil mists and contaminates to a size of 0.01 micrometres.

Filtration rating of 0.01μm
Filtration efficency of 99.9%
Element saturation indicated by change in colour

Related links