SMC Pneumatic Separator
- RS Stock No.:
- 792-7609
- Mfr. Part No.:
- AMD350C-04D-T
- Brand:
- SMC
This image is representative of the product range
Subtotal (1 unit)*
$341.71
(exc. GST)
$375.88
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
- RS Stock No.:
- 792-7609
- Mfr. Part No.:
- AMD350C-04D-T
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Separator | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Separator | ||
- COO (Country of Origin):
- JP
AMD 0.01 micron Micro Mist Seperator
Used in collaboration with other air preparation elements such as water separators, air dryers and coalescing filters to provide purified air free of most contaminates. SMCs AMD series micro mist separators provide a greater level of protection than mist separators removing contaminates to a size of 0.01 micrometres and fine oil mists. For applications where almost all contaminates have been removed including electronics production, electrostatic spraying and precision measuring devices.
Filtration size 0.01μm (99.9% particle collection)
Auto drain facility
Minimum operating pressure 0.5 bar
Proof pressure 15 bar
Temperature range 5 to 60°C
Related links
- SMC Pneumatic Separator
- SMC 16.66 L/s 1/2 in Pneumatic Separator 0.1 MPa to 10 bar
- SMC 16.66 L/s 1/2 in Pneumatic Separator 0.5 bar to 10 bar
- SMC Pneumatic Filter
- SMC 33.33 L/s 1/2 in Pneumatic Separator 0.5 bar to 10 bar
- SMC 300 L/min Rc 1/4 in Pneumatic Separator 0.5 bar to 10 bar
- SMC 36.66 L/s 3/4 in Pneumatic Separator 0.5 bar to 10 bar
- SMC 6000 L/min G 1-1/2 in Pneumatic Separator 0.5 bar to 10 bar
