SMC 200 L/min 1/4 in Rc Pneumatic Separator, 0.05 MPa to 1 MPa
- RS Stock No.:
- 792-7612
- Mfr. Part No.:
- AME150C-02
- Brand:
- SMC
This image is representative of the product range
Subtotal (1 unit)*
$128.22
(exc. GST)
$141.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $128.22 |
*price indicative
- RS Stock No.:
- 792-7612
- Mfr. Part No.:
- AME150C-02
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Maximum Flow Rate | 200 L/min | |
| Port Size | 1/4 in Rc | |
| Product Type | Pneumatic Separator | |
| Minimum Operating Pressure | 0.05 MPa | |
| Maximum Operating Pressure | 1 MPa | |
| Bowl Material | Aluminium Die Cast | |
| Connection Thread Standard | Rc | |
| Maximum Operating Temperature | 60 °C | |
| Minimum Operating Temperature | 5 °C | |
| Series | AME | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Maximum Flow Rate 200 L/min | ||
Port Size 1/4 in Rc | ||
Product Type Pneumatic Separator | ||
Minimum Operating Pressure 0.05 MPa | ||
Maximum Operating Pressure 1 MPa | ||
Bowl Material Aluminium Die Cast | ||
Connection Thread Standard Rc | ||
Maximum Operating Temperature 60 °C | ||
Minimum Operating Temperature 5 °C | ||
Series AME | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
AME 0.01 micron Super Mist Seperator
Mist separation filter for the removal of dust and oil vapour from compressed air.
Used in collaboration with other air preparation elements such as water separators, air dryers and coalescing filters to provide cleaner air. SMCs AME mist separators remove fine oil mists and contaminates to a size of 0.01 micrometres.
Filtration rating of 0.01μm
Filtration efficency of 99.9%
Element saturation indicated by change in colour
Related links
- SMC 200 L/min 1/4 in Pneumatic Separator 0.05 MPa to 1 Mpa
- SMC 200 L/min Rc 1/4 Pneumatic Separator, 1 MPa to 1 Mpa
- SMC 200 L/s G 1/4 Mist Separator, 0.05 MPa to 1 Mpa
- SMC 200 L/min G 1/4 Pneumatic Separator, -750 mmHg to 1 Mpa
- SMC 200 L/s Rc 3/8 Pneumatic Separator, 1 bar to 1 Mpa
- SMC 750 L/min 1/4 in Pneumatic Separator 0.05 MPa to 10 bar
- SMC 200 L/min 1/4 in G Pneumatic Separator 0.5 bar to 10 bar
- SMC 750 L/min 1/4 in G Water Separator, 0.05 MPa to 10 bar
