SMC Pneumatic Separator, 0.01 μm filtration, 0.05 MPa to 1 MPa
- RS Stock No.:
- 792-7652
- Mfr. Part No.:
- AME550C-10
- Brand:
- SMC
This image is representative of the product range
Subtotal (1 unit)*
$795.90
(exc. GST)
$875.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $795.90 |
*price indicative
- RS Stock No.:
- 792-7652
- Mfr. Part No.:
- AME550C-10
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Separator | |
| Filtration Size | 0.01 μm | |
| Minimum Operating Pressure | 0.05 MPa | |
| Maximum Operating Pressure | 1 MPa | |
| Maximum Operating Temperature | 60 °C | |
| Minimum Operating Temperature | 5 °C | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Separator | ||
Filtration Size 0.01 μm | ||
Minimum Operating Pressure 0.05 MPa | ||
Maximum Operating Pressure 1 MPa | ||
Maximum Operating Temperature 60 °C | ||
Minimum Operating Temperature 5 °C | ||
- COO (Country of Origin):
- JP
AME 0.01 micron Super Mist Seperator
Mist separation filter for the removal of dust and oil vapour from compressed air.
Used in collaboration with other air preparation elements such as water separators, air dryers and coalescing filters to provide cleaner air. SMCs AME mist separators remove fine oil mists and contaminates to a size of 0.01 micrometres.
Filtration rating of 0.01μm
Filtration efficency of 99.9%
Element saturation indicated by change in colour
Related links
- SMC Pneumatic Separator
- SMC 200 L/min 1/4 in Pneumatic Separator 0.05 MPa to 1 Mpa
- SMC G 1/4 Pneumatic Separator 0.05 MPa to 1 MPa
- SMC Pneumatic Separator 0.1 MPa to 10 bar
- SMC 200 L/min 1/4 in Rc Pneumatic Separator, 0.05 MPa to 1 MPa
- SMC 2200 L/min Pneumatic Separator 0.05 MPa to 1 Mpa
- SMC 1/4 in Mist Separator 0.05 MPa to 1 Mpa
- SMC 3.33 L/s 1/8 in Mist Separator 0.05 MPa to 1 Mpa
