SMC Pneumatic Separator

This image is representative of the product range

Subtotal (1 unit)*

$341.71

(exc. GST)

$375.88

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$341.71

*price indicative

RS Stock No.:
792-7517
Mfr. Part No.:
AM350C-04D-T
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Separator

COO (Country of Origin):
JP

AM 0.3 micron Mist Separator


Used in collaboration with other air preparation elements such as water separators and coalescing filters to provide purified air free of contaminates. Mist separators remove dust particles to a size of 0.30 micrometres and oil mist. Able to provide clean air suitable for air tools, general pneumatic systems and when the removal of dust and oil particles is required.

Filtration size 0.3μm (95% particle collection)

Auto drain facility

Minimum operating pressure 0.5 bar

Proof pressure 15 bar

Temperature range 5 to 60°C

Related links