SMC 1/4 in Mist Separator, 0.01 μm filtration, 0.05 MPa to 1 Mpa
- RS Stock No.:
- 232-8623
- Mfr. Part No.:
- AMH250C-F02-T
- Brand:
- SMC
Subtotal (1 unit)*
$358.69
(exc. GST)
$394.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $358.69 |
*price indicative
- RS Stock No.:
- 232-8623
- Mfr. Part No.:
- AMH250C-F02-T
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Mist Separator | |
| Port Size | 1/4 in | |
| Sub Type | Mist Separator | |
| Filtration Size | 0.01μm | |
| Series | AMG | |
| Seal Material | Nitrile Rubber (NBR) | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Pressure | 0.05MPa | |
| Overall Height | 172mm | |
| Overall Width | 76mm | |
| Standards/Approvals | No | |
| Bowl Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Mist Separator | ||
Port Size 1/4 in | ||
Sub Type Mist Separator | ||
Filtration Size 0.01μm | ||
Series AMG | ||
Seal Material Nitrile Rubber (NBR) | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Pressure 0.05MPa | ||
Overall Height 172mm | ||
Overall Width 76mm | ||
Standards/Approvals No | ||
Bowl Material Polycarbonate | ||
- COO (Country of Origin):
- JP
The SMC AMH series is a high precision, micro-mist separator combined with a prefilter. It can separate and eliminate aerosol state oil mist in compressed air and remove carbon or dust of more than 0.01 micron. It is suitable for drying/cleaning pneumatic measurement instruments and precision parts.
Built-in 0.3 μm pre-filter
Integrated to achieve a space-saving design
Nominal filtration rating 0.01 μm
Related links
- SMC 200 L/s G 1/4 Mist Separator, 0.05 MPa to 1 Mpa
- SMC 500L/min G 1/4 Pneumatic Separator 0.05 MPa to 1.6 MPa
- SMC 5.5 L/s 1/4 in Mist Separator, 0.3 μm filtration 1 Mpa
- SMC 450 L/min G 1/4 Mist Separator 0.05 MPa to 1 Mpa
- SMC 120 L/min 1/4 in Mist Separator 0.05 MPa to 1.5 Mpa
- SMC 3.33 L/s 1/8 in Mist Separator 0.05 MPa to 1 Mpa
- SMC 450 L/min 3/8 in Mist Separator 0.05 MPa to 1 Mpa
- SMC 120 L/min 1/4 in Mist Separator 0.1 MPa to 1.5 Mpa
