SMC 5.5L/s 1/4 in Mist Separator, 0.3 μm filtration 1 Mpa

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$310.64

(exc. GST)

$341.70

(inc. GST)

RS Stock No.:
232-8655
Mfr. Part No.:
AWM30-F02BDE-R
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Mist Separator

Port Size

1/4 in

Maximum Flow Rate

5.5L/s

Filtration Size

0.3μm

Series

AWM20

Seal Material

Nitrile Rubber (NBR)

Maximum Operating Pressure

1 Mpa

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Overall Width

53mm

Overall Height

201mm

Standards/Approvals

No

Bowl Material

Polycarbonate

COO (Country of Origin):
JP
The SMC AWM series is made up of a regulator and a mist separator to provide optimum results in applications such as clean air blow operations

Nominal filtration rating 0.3 μm

Maximum operating pressure 1MPa

Ambient and fluid temperature from -5 to 60°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy