SMC 450L/min G 1/4 Mist Separator, 0.3 μm filtration, 0.05 MPa to 1 Mpa
- RS Stock No.:
- 890-3130
- Mfr. Part No.:
- AFM30-F02-A
- Brand:
- SMC
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$134.01
(exc. GST)
$147.41
(inc. GST)
- RS Stock No.:
- 890-3130
- Mfr. Part No.:
- AFM30-F02-A
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Port Size | G 1/4 | |
| Product Type | Mist Separator | |
| Maximum Flow Rate | 450L/min | |
| Connection Thread Standard | G | |
| Filtration Size | 0.3μm | |
| Series | AFM30 | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Pressure | 0.05MPa | |
| Standards/Approvals | No | |
| Bowl Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Port Size G 1/4 | ||
Product Type Mist Separator | ||
Maximum Flow Rate 450L/min | ||
Connection Thread Standard G | ||
Filtration Size 0.3μm | ||
Series AFM30 | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Pressure 0.05MPa | ||
Standards/Approvals No | ||
Bowl Material Polycarbonate | ||
Non Compliant
- COO (Country of Origin):
- FR
Modular Mist Separator AFM20 - AFM40
Modular mist separators from SMC are lightweight and easy to install, minimising the time spent on installation. The bowl guards in the AFM series are clear enabling users to view from any angle.
Lightweight
Interchangeable for mounting
Filters, Lubricators and Separators
High flow capacity filters, lubricators and separators with polycarbonate bowls. All have an ambient and media temperature range of 5 - 60°C and a proof pressure of 15 bar.
Note
Transparent bowl is for body size 30 and over
Related links
- SMC 450 L/min G 3/8 Mist Separator 0.05 MPa to 1 Mpa
- SMC 450 L/min G 3/8 Mist Separator 0.1 MPa to 1.5 Mpa
- SMC 450 L/min 3/8 in Mist Separator 0.05 MPa to 1 Mpa
- SMC 300 L/min G 1/4 Mist Separator, 0.1 MPa to 1.5 Mpa
- SMC 240 L/min G 1/4 Mist Separator 0.1 MPa to 1.5 Mpa
- SMC 200L/min G 1/4 Mist Separator 0.05 MPa to 10 bar
- SMC 200 L/s G 1/4 Mist Separator, 0.05 MPa to 1 Mpa
- SMC 1100 L/min G 3/4 Mist Separator 0.05 MPa to 1.5 Mpa

