Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Pneumatics & Hydraulics
Pneumatic Air Preparation
Pneumatic Filters
Festo MS series Pneumatic Filter 6500L/min max
RS Stock No.:
202-3504
Mfr. Part No.:
MS9-LFX-G-U
Brand:
Festo
View this category
Price (ex. GST) Each
$947.71
(exc. GST)
$1,042.48
(inc. GST)
Add to Basket
Units
Back Order
On back order for despatch 09/07/2024, delivery within 10 working days from despatch date.
Units
Per unit
1 +
$947.71
Save to a parts list
RS Stock No.:
202-3504
Mfr. Part No.:
MS9-LFX-G-U
Brand:
Festo
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - MS9-LFX-G-U
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
HU
The Festo activated carbon filter MS9-LFX-G-U Metal bowl and direction of flow: from left to right.
Size 9
Series MS
Assembly position Vertical +/- 5°
Design structure Active carbon filter
Operating pressure 0 - 20 bar
Attribute
Value
Manufacturer Series
MS
Maximum Flow Rate
6500L/min
Related links
IDC Tools
Connector Wrenches
Connector Tool Kits
RS PRO Zinc Alloy 5-way Control Cabinet Key
Festo MS series Pneumatic Filter 6500L/min max with Manual drain
Festo MS series Pneumatic Filter
Festo Pneumatic Air Lubricator, MS Series
Festo 400L/min Air Filter Regulator Lubricator, MS Series