Festo G 3/8 Water Separator, 6 μm filtration, 2 bar to 12 bar
- RS Stock No.:
- 202-3255
- Mfr. Part No.:
- MS6-LWS-3/8-U-V
- Brand:
- Festo
Subtotal (1 unit)*
$760.41
(exc. GST)
$836.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $760.41 |
*price indicative
- RS Stock No.:
- 202-3255
- Mfr. Part No.:
- MS6-LWS-3/8-U-V
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Water Separator | |
| Port Size | G 3/8 | |
| Connection Thread Standard | G | |
| Filtration Size | 6μm | |
| Series | MS | |
| Seal Material | Nitrile Rubber (NBR) | |
| Maximum Operating Pressure | 12 bar | |
| Minimum Operating Temperature | -10°C | |
| Minimum Operating Pressure | 2bar | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Bowl Material | Wrought Aluminium Alloy | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Water Separator | ||
Port Size G 3/8 | ||
Connection Thread Standard G | ||
Filtration Size 6μm | ||
Series MS | ||
Seal Material Nitrile Rubber (NBR) | ||
Maximum Operating Pressure 12 bar | ||
Minimum Operating Temperature -10°C | ||
Minimum Operating Pressure 2bar | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Bowl Material Wrought Aluminium Alloy | ||
- COO (Country of Origin):
- HU
Festo Series MS Water Separator, Typical Flow 58.33 l/sec, 12 Bar Maximum Operating Pressure - MS6-LWS-3/8-U-V, Numeric Part Number: 564869
This water separator is designed for efficient removal of condensate from compressed air systems, ensuring optimal performance in various applications. With a compact size and robust design, it operates effectively within a range of -10°C to +60°C. The unit features a G 3/8 port connection, perfect for seamless integration into existing systems. Its ability to separate condensate with a 99% efficiency rating ensures enhanced air quality for your operations.
Features & Benefits
• Automatic condensate draining simplifies maintenance procedures
• Integrated metal bowl offers improved durability and safety
• Centrifugal design optimises separation efficiency for high throughput
• Operating range between 2 bar and 12 bar meets diverse pressure needs
Applications
• Utilised in air compressor systems for effective water removal
• Suitable for pneumatic tools to maintain efficiency and extend lifespan
• Ideal for industrial settings requiring high-pressure water filtration
• Used in food production processes to ensure air purity and safety
• Enables consistent airflow in automation and electronics sectors
What is the maximum condensate volume this separator can handle?
The maximum condensate volume managed by this unit is 38ml, allowing it to effectively capture moisture without requiring frequent emptying.
How does the design help in maintaining air quality?
The separator utilises a filtration size of 6μm to remove particulate contaminants, enhancing air purity according to ISO standards.
What ensures the product's compatibility with food applications?
The materials used are compliant with safety standards, ensuring that the compressed air supplied is free from harmful substances and contaminants suitable for food applications.
Can this unit be installed horisontally?
This water separator is designed for vertical mounting with a tolerance of +/-5°, optimising its performance in that orientation.
What kind of maintenance is required for this product?
The automatic drain feature significantly reduces the need for manual emptying, but regular checks on the bowl and filter screen are recommended to ensure prolonged operation.
Related links
- Festo G 1/4 Water Separator 2 bar to 12 bar
- Festo G 1/2 Water Separator 2 bar to 12 bar
- Festo 25 L/s Water Separator 2 bar to 12 bar
- Festo Water Separator Compressed Air Dryer, MS12-LWS-G-U-V
- SMC G 3/8 Water Separator, 0.05 MPa to 1 Mpa
- Festo 3/8 in G Pneumatic Lubricator 16 bar, MS Series
- Festo MS6 Filter Regulator 3/8 in G 20 bar, MS6-LFR-3/8-D5-ERM-E11
- Festo MS Filter Regulator 3/8 in G 20 bar, MS6-LFR-3/8-D6-ERM-E11
