Festo G 1/2 Water Separator, 6 μm filtration, 2 bar to 12 bar
- RS Stock No.:
- 202-3191
- Mfr. Part No.:
- MS6-LWS-1/2-U-V
- Brand:
- Festo
Subtotal (1 unit)*
$965.61
(exc. GST)
$1,062.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $965.61 |
*price indicative
- RS Stock No.:
- 202-3191
- Mfr. Part No.:
- MS6-LWS-1/2-U-V
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Water Separator | |
| Port Size | G 1/2 | |
| Connection Thread Standard | G | |
| Filtration Size | 6μm | |
| Series | MS | |
| Seal Material | Nitrile Rubber (NBR) | |
| Maximum Operating Pressure | 12 bar | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Pressure | 2bar | |
| Standards/Approvals | ISO8573-1:2010 (7:-:-) | |
| Bowl Material | Wrought Aluminium Alloy | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Water Separator | ||
Port Size G 1/2 | ||
Connection Thread Standard G | ||
Filtration Size 6μm | ||
Series MS | ||
Seal Material Nitrile Rubber (NBR) | ||
Maximum Operating Pressure 12 bar | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Pressure 2bar | ||
Standards/Approvals ISO8573-1:2010 (7:-:-) | ||
Bowl Material Wrought Aluminium Alloy | ||
- COO (Country of Origin):
- HU
Festo Water Separator, 38ml Maximum Condensate Volume, 2 to 12 Bar Operating Pressure Range - MS6-LWS-1/2-U-V
Drain stray particles from your setup's air supply with this water separator from Festo. With its 6μm filter, the unit catches minuscule droplets before they reach your hardware to minimise the risk of damage caused by corrosion. As it achieves 99% condensate separation, the device blocks the majority of unwanted substances, so you can be sure of reliable filtering. Connecting it to existing modules is a doddle thanks to its industry-standard G1/2 port. As the bowl drains automatically, the hassle of removing captured water is taken off your hands.
Features & Benefits
• Collects up to 38ml of condensate to handle high moisture levels
• Works with flow rates up to 3800L/min, for use with light-duty networks
• Metal bowl guard for impact resistance
• Fitted with NBR seals to cut the risk pressure drop
• Withstands operating temperatures between -10°C and +60°C to perform in challenging environments
Applications
• Industrial robotics
• Paper processing
• Textiles manufacturing
• Wastewater plants
Can I drain the separator's bowl manually?
Yes, you can step in and manually discharge the bowl's contents using the wrench-operated drain screw.
Does this product support tilted installation?
Yes, you can vertically tilt this separator by up to 5° during installation to line it up with your other components.
Related links
- Festo G 1/4 Water Separator 2 bar to 12 bar
- Festo G 3/8 Water Separator 2 bar to 12 bar
- Festo 25 L/s Water Separator 2 bar to 12 bar
- SMC G 1/2 Water Separator, 0.05 MPa to 1 Mpa
- PREVOST 213 l/sec. G 1 1/2 Water Separator
- PREVOST 43 l/sec. G 1/2 Water Separator
- Festo Water Separator Compressed Air Dryer, MS12-LWS-G-U-V
- Festo G 1/2 Filter Regulator 1/4 in G 20 bar, 529204
