SMC Replacement Filter, 0.3 μm filtration, 0.05 MPa to 1 Mpa
- RS Stock No.:
- 622-815
- Mfr. Part No.:
- AM-EL70D
- Brand:
- SMC
Subtotal (1 unit)*
$567.23
(exc. GST)
$623.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $567.23 |
*price indicative
- RS Stock No.:
- 622-815
- Mfr. Part No.:
- AM-EL70D
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Replacement Filter | |
| Filtration Size | 0.3μm | |
| Series | AM | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | 5°C | |
| Minimum Operating Pressure | 0.05MPa | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 1179-1 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Replacement Filter | ||
Filtration Size 0.3μm | ||
Series AM | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature 5°C | ||
Minimum Operating Pressure 0.05MPa | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 1179-1 | ||
- COO (Country of Origin):
- JP
The SMC Replacement filter element specifically designed for AM series mist separators. It efficiently removes oil mist and fine particles from compressed air, ensuring improved air quality in industrial pneumatic systems, with a filtration rating of 0.1 micrometers.
Effectively removes oil mist
Contributes to cleaner compressed air
Related links
- SMC Replacement Filter 0.05 MPa to 1 Mpa
- SMC Replacement Filter, 0.05 MPa to 1 Mpa
- SMC Replacement Filter 0.05 MPa to 1 Mpa
- SMC Replacement Filter
- SMC 5m³/h Replacement Filter Element, 0.05 MPa to 1 Mpa
- SMC Replacement Filter, 0.1 MPa to
- SMC G 1/2 Water Separator, 0.05 MPa to 1 Mpa
- SMC G 1/4 Water Separator, 0.05 MPa to 1 Mpa
