SMC 5m³/h Replacement Filter Element, 0.05 MPa to 1 Mpa
- RS Stock No.:
- 646-053
- Mfr. Part No.:
- AMD-EL150
- Brand:
- SMC
Subtotal (1 unit)*
$260.15
(exc. GST)
$286.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 152 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $260.15 |
*price indicative
- RS Stock No.:
- 646-053
- Mfr. Part No.:
- AMD-EL150
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Replacement Filter Element | |
| Sub Type | Compressed Air Cleaning Filter | |
| Maximum Flow Rate | 5m³/h | |
| Series | AMD | |
| Seal Material | Flouro Rubber | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Pressure | 0.05MPa | |
| Standards/Approvals | RoHS | |
| Bowl Material | Aluminium Die Cast | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Replacement Filter Element | ||
Sub Type Compressed Air Cleaning Filter | ||
Maximum Flow Rate 5m³/h | ||
Series AMD | ||
Seal Material Flouro Rubber | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Pressure 0.05MPa | ||
Standards/Approvals RoHS | ||
Bowl Material Aluminium Die Cast | ||
- COO (Country of Origin):
- JP
The SMC Filter element designed for the AMD150 Micro Mist Separator, effectively removing aerosol oil mist and particulate matter as fine as 0.01 μm from compressed air systems. This element is constructed using a combination of glass fibber and other materials, ensuring high filtration efficiency and durability.
With gasket and O-ring
Related links
- SMC Replacement Filter Element for AMG
- SMC 0.01 μm Replacement Filter Element for AME
- SMC 0.01 μm Replacement Filter Element for AMF
- SMC Replacement Filter 0.05 MPa to 1 Mpa
- SMC 0.3 μm Replacement Filter Element for AM
- SMC Replacement Filter Element
- SMC 0.01 μm Replacement Filter Element for AMD
- SMC Fitting
