SMC Replacement Filter, 0.01 μm filtration, 0.05 MPa to 1 Mpa
- RS Stock No.:
- 622-810
- Mfr. Part No.:
- AMD-EL450
- Brand:
- SMC
Subtotal (1 unit)*
$477.79
(exc. GST)
$525.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $477.79 |
*price indicative
- RS Stock No.:
- 622-810
- Mfr. Part No.:
- AMD-EL450
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Replacement Filter | |
| Filtration Size | 0.01μm | |
| Series | AMD | |
| Seal Material | Nitrile Rubber (NBR) | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | 5°C | |
| Minimum Operating Pressure | 0.05MPa | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 1179-1 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Replacement Filter | ||
Filtration Size 0.01μm | ||
Series AMD | ||
Seal Material Nitrile Rubber (NBR) | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature 5°C | ||
Minimum Operating Pressure 0.05MPa | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 1179-1 | ||
- COO (Country of Origin):
- JP
The SMC Filter element for the AMD Series Micro Mist Separators. This element is capable of separating and removing aerosol oil mist, carbon, or dust particles larger than 0.01 micrometers from compressed air. It is ideal for use as a pre-filter for precision instruments or in cleanroom environments where a high degree of air cleanliness is required.
Functions as a pre-filter for clean air
Supports modular connections
Suitable for precision instruments and cleanrooms
Related links
- SMC Replacement Filter 0.05 MPa to 1 Mpa
- SMC 5m³/h Replacement Filter Element, 0.05 MPa to 1 Mpa
- SMC Replacement Filter, 0.05 MPa to 1 Mpa
- SMC Replacement Filter 0.05 MPa to 1 Mpa
- SMC Replacement Filter Element
- SMC 2200 L/min Pneumatic Separator 0.05 MPa to 1 Mpa
- SMC Replacement Filter Element for Compressed Air
- SMC Replacement Filter, 0.1 MPa to
