SMC Replacement Filter, 0.05 MPa to 1 Mpa
- RS Stock No.:
- 622-819
- Mfr. Part No.:
- AMG-EL650
- Brand:
- SMC
Subtotal (1 unit)*
$390.52
(exc. GST)
$429.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $390.52 |
*price indicative
- RS Stock No.:
- 622-819
- Mfr. Part No.:
- AMG-EL650
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Replacement Filter | |
| Series | AMG | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Pressure | 0.05MPa | |
| Standards/Approvals | ISO 1179-1 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Replacement Filter | ||
Series AMG | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Pressure 0.05MPa | ||
Standards/Approvals ISO 1179-1 | ||
- COO (Country of Origin):
- JP
The SMC Replacement element for the water separators, designed for installation on compressed air lines. This element effectively removes water droplets from the air with high efficiency, contributing to the longevity and optimal performance of downstream pneumatic equipment by preventing moisture-related issues.
Achieves a 99 percent water removal rate
Extends the life of pneumatic components
Supports easy element replacement
Related links
- SMC Replacement Filter 0.05 MPa to 1 Mpa
- SMC Replacement Filter 0.05 MPa to 1 Mpa
- SMC 5m³/h Replacement Filter Element, 0.05 MPa to 1 Mpa
- SMC Replacement Filter, 0.1 MPa to
- SMC G 1/2 Water Separator, 0.05 MPa to 1 Mpa
- SMC G 1/4 Water Separator, 0.05 MPa to 1 Mpa
- SMC G 3/8 Water Separator, 0.05 MPa to 1 Mpa
- SMC 200 L/s G 1/4 Mist Separator, 0.05 MPa to 1 Mpa
