Festo Connector, NEDY Series, For Use With Energy Chains, Robot Applications
- RS Stock No.:
- 288-7931
- Mfr. Part No.:
- NEDY-L2R1-V1-Z4W2Z-U-0.3L-M8G4-5R
- Brand:
- Festo
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 288-7931
- Mfr. Part No.:
- NEDY-L2R1-V1-Z4W2Z-U-0.3L-M8G4-5R
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Connector | |
| Manufacturer Series | NEDY | |
| Connector Type | Straight Plug | |
| For Use With | Energy Chains, Robot Applications | |
| Length | 300mm | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Connector | ||
Manufacturer Series NEDY | ||
Connector Type Straight Plug | ||
For Use With Energy Chains, Robot Applications | ||
Length 300mm | ||
- COO (Country of Origin):
- BG
The Festo Universal plug is a versatile electrical connection technology suitable for a range of applications. With a plug connector type and a length of 0.3L, this accessory is designed to meet your industrial automation needs efficiently and effectively.
Based on standard EN 61076-2-104 for reliable performance
Y-distributor design with cables on both sides for easy installation
Yellow LED signal status display for visual indication
Holding current reduction for energy efficiency
Cable designation with label holder for organization
IP65 degree of protection for durability in various environments
Y-distributor design with cables on both sides for easy installation
Yellow LED signal status display for visual indication
Holding current reduction for energy efficiency
Cable designation with label holder for organization
IP65 degree of protection for durability in various environments
Related links
- Festo Connector For Use With Energy Chains, Robot Applications
- Festo For Use With Energy Chains, Robot Applications
- Festo For Use With Robot Applications, Energy Chains
- Festo For Use With Y-distributor with Cables on Both Sides
- Festo For Use With Controller Side and Field Device Side
- Festo For Use With Energy Chains, Robot Applications
- Festo For Use With Y-distributor
- Festo, NEDY Series
