Festo, NEDY Series, For Use With Energy Chains, Robot Applications
- RS Stock No.:
- 288-7928
- Mfr. Part No.:
- NEDY-L2R1-V1-M8G3-U-0.3L-M8G4-5R
- Brand:
- Festo
Subtotal (1 unit)*
$98.45
(exc. GST)
$108.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $98.45 |
*price indicative
- RS Stock No.:
- 288-7928
- Mfr. Part No.:
- NEDY-L2R1-V1-M8G3-U-0.3L-M8G4-5R
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Connector | |
| Series | NEDY | |
| Connection Type A | Straight Plug | |
| Connection Type B | Straight Plug | |
| For Use With | Energy Chains, Robot Applications | |
| Length | 300mm | |
| Standards/Approvals | RoHS | |
| Model Number | 8035774 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Connector | ||
Series NEDY | ||
Connection Type A Straight Plug | ||
Connection Type B Straight Plug | ||
For Use With Energy Chains, Robot Applications | ||
Length 300mm | ||
Standards/Approvals RoHS | ||
Model Number 8035774 | ||
- COO (Country of Origin):
- BG
The Festo Y-distributor is a versatile and reliable electrical connection solution with a zone 2 and zone 22 explosion protection design. It features a Y-type distribution with cables on both sides, suitable for a wide range of applications.
Designed based on standard EN 61076-2-104
Suitable for use in hazardous environments with ATEX certification
Versatile Y-distributor design with label holder for easy identification
Withstands operational voltage range of DC 0 V to 30 V and AC 0 V to 30 V
High current rating of 3A for efficient power transmission
IP65, IP68, and IP69K protection for durability in harsh conditions
Compatible with energy chains/robot applications for flexible use
Corrosion-resistant materials ensure long-lasting performance
RoHS-compliant and free of halogens and phosphoric acid esters for environmental safety
Related links
- Festo For Use With Energy Chains, Robot Applications
- Festo Connector For Use With Energy Chains, Robot Applications
- Festo For Use With Robot Applications, Energy Chains
- Festo For Use With Y-distributor
- Festo For Use With Controller Side and Field Device Side
- Festo For Use With Y-distributor with Cable on Controller Side
- Festo For Use With Y-distributor with Cables on Both Sides
- Festo For Use With Energy Chains, Robot Applications
