Subtotal (1 unit) $59.72(exc. GST)$59.72/unit | | Reed Switch | Magnetic Proximity Switch | RS PRO | - | - | Pneumatic Cylinders | - | No |
|
Subtotal (1 unit) $36.43(exc. GST)$36.43/unit | | Reed Switch | Magnetic Proximity Switch | RS PRO | - | - | EXH, SQ, SGM | - | No |
|
Subtotal (1 unit) $80.18(exc. GST)$80.18/unit | | Reed Switch | Magnetic Proximity Switch | RS PRO | - | - | Actuator | - | No |
|
Subtotal (1 unit) $72.12(exc. GST)$72.12/unit | | Reed Switch | Magnetic Proximity Switch | RS PRO | - | - | Actuator | - | No |
|
Subtotal (1 unit) $59.48(exc. GST)$59.48/unit | | Reed Switch | Magnetic Proximity Switch | RS PRO | - | - | EXH, SQ, SGM | - | No |
|
Subtotal (1 unit) $74.10(exc. GST)$74.10/unit | | Reed Switch | Magnetic Proximity Switch | RS PRO | - | - | SQ, SGM, EXH | - | No |
|
Subtotal (1 unit) $20.14(exc. GST)$20.14/unit | | Bracket | Bracket | RS PRO | - | - | HST Series | - | 2011/65/EU |
|
Subtotal (1 unit) $169.58(exc. GST)$169.58/unit | | Reed Switch | Magnetic Proximity Switch | RS PRO | - | - | SGM, SQ, EXH | - | No |
|
- RS Stock No. 121-5568
- Mfr. Part No. SMBR-8-25
Subtotal (1 unit) $14.26(exc. GST)$14.26/unit | Festo | Sensor Mount | Mounting Kit | SMBR | - | - | SMAT Series Position Transmitter | - | RoHS |
|
- RS Stock No. 125-9979
- Mfr. Part No. NEBS-L1G4-K-2.5-LE4
Subtotal (1 unit) $25.09(exc. GST)$25.09/unit | Festo | Cable Lead | - | NEBS | Socket | Open End Cable | SPAB Series Pressure Sensor | 2.5m | RoHS |
|
- RS Stock No. 181-6477
- Mfr. Part No. NEBV-Z4WA2L-R-E-5-N-LE2-S1
Subtotal (1 unit) $69.18(exc. GST)$69.18/unit | Festo | Pilot Valve Component | - | NEBV | Plug-In | Cable | - | 5m | EU for EMC |
|
- RS Stock No. 121-5567
- Mfr. Part No. SMBR-8-20
Subtotal (1 unit) $14.25(exc. GST)$14.25/unit | Festo | Sensor Mount | Mounting Kit | SMBR | - | - | SMAT Series Position Transmitter | - | RoHS |
|
- RS Stock No. 721-3802
- Mfr. Part No. D-M9PWSAPC
Subtotal (1 unit) $116.21(exc. GST)$116.21/unit | SMC | Connector Lead | - | D-M9 | 8 Pin M3 Connector | M3 | D-M9 Series | 500mm | RoHS, IEC 529 |
|
- RS Stock No. 645-689
- Mfr. Part No. ZS-46-D
Subtotal (1 unit) $18.72(exc. GST)$18.72/unit | SMC | Adapter | - | ZS | - | - | Pressure Switch | - | RoHS |
|
- RS Stock No. 136-6511
- Mfr. Part No. KMEB-1-24-2.5-LED
Subtotal (1 unit) $100.13(exc. GST)$100.13/unit | Festo | Cable Lead | - | KMEB-1 | Angled Socket | Cable | Valves with EB Solenoid Coil | 2.5m | UKCA, CE, EN 60529 (IP65), EU Low Voltage Directive, EN 175301-803 |
|
- RS Stock No. 271-2554
- Mfr. Part No. SMB-8E
Subtotal (1 unit) $16.95(exc. GST)$16.95/unit | Festo | Mounting Bracket | Mounting Kit | SMB | - | - | - | - | RoHS-compliant, VDMA24364-B2-L |
|
- RS Stock No. 250-2690
- Mfr. Part No. NEBV-Z4WA2L-P-E-2.5-N-LE2-S1
Subtotal (1 unit) $51.87(exc. GST)$51.87/unit | Festo | Cable Lead | - | NEBV | M8 3 Pin Socket | M12 Plug | On Solenoid Valve with M2 Central Screw | 87mm | RoHS |
|
- RS Stock No. 701-3523
- Mfr. Part No. ZS-28-C
Subtotal (1 unit) $8.04(exc. GST)$8.04/unit | SMC | Connector | - | PSE550 | Resin Piping | - | Non-Inflammable Gas, Air, Non-Corrosive Gas | 3m | CE, JIS B 8370, ISO 4414 |
|
- RS Stock No. 646-112
- Mfr. Part No. ZS-37-A
Subtotal (1 unit) $78.72(exc. GST)$78.72/unit | SMC | Cable Lead | - | ZS | - | - | Flow Switch | - | RoHS |
|
- RS Stock No. 278-6777
- Mfr. Part No. KVI-CP-3-WS-WD-2
Subtotal (1 unit) $149.73(exc. GST)$149.73/unit | Festo | Connector Assembly | - | KVI | Socket | Plug-In | - | 500mm | RoHS |