SMC, ZS Series, For Use With Pressure Switch
- RS Stock No.:
- 645-689
- Mfr. Part No.:
- ZS-46-D
- Brand:
- SMC
Subtotal (1 unit)*
$18.72
(exc. GST)
$20.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 106 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18.72 |
*price indicative
- RS Stock No.:
- 645-689
- Mfr. Part No.:
- ZS-46-D
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Adapter | |
| Series | ZS | |
| For Use With | Pressure Switch | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Adapter | ||
Series ZS | ||
For Use With Pressure Switch | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC Panel mount adapter with a cover designed specifically for the ISE20 series digital pressure switches. This component ensures secure mounting of the ISE20 pressure switch on panels, while the protective cover provides additional security and protection from external factors. The adapter allows easy integration into existing systems, helping to streamline setup and maintenance processes.
Durable construction
CE and UKCA compliant
RoHS compliant
