Festo, NEBS Series, For Use With SPAB Series Pressure Sensor
- RS Stock No.:
- 125-9979
- Distrelec Article No.:
- 301-69-056
- Mfr. Part No.:
- NEBS-L1G4-K-2.5-LE4
- Brand:
- Festo
Subtotal (1 unit)*
$25.09
(exc. GST)
$27.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship
- Plus 130 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.09 |
*price indicative
- RS Stock No.:
- 125-9979
- Distrelec Article No.:
- 301-69-056
- Mfr. Part No.:
- NEBS-L1G4-K-2.5-LE4
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Cable Lead | |
| Series | NEBS | |
| Connection Type A | Socket | |
| Connection Type B | Open End Cable | |
| For Use With | SPAB Series Pressure Sensor | |
| Length | 2.5m | |
| Standards/Approvals | RoHS | |
| Model Number | 572576 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Cable Lead | ||
Series NEBS | ||
Connection Type A Socket | ||
Connection Type B Open End Cable | ||
For Use With SPAB Series Pressure Sensor | ||
Length 2.5m | ||
Standards/Approvals RoHS | ||
Model Number 572576 | ||
- COO (Country of Origin):
- TW
Festo NEBS Series Cable Lead, For Use With SPAB Series Pressure Sensor, 2.5m Length - NEBS-L1G4-K-2.5-LE4, Numeric Part Number: 572576
This cable lead is specifically designed for SPAB series pressure sensors, featuring a 2.5m length that facilitates efficient connections between pressure sensors and various devices. The 4-pin socket connector ensures secure connections in automated systems, suitable for industrial environments.
Features & Benefits
• 4-pin configuration for versatile connections
• Suitable for energy chain applications to enhance mobility
• Operating voltage up to 30V DC for varied sensor applications
• IP40 protection for durability in challenging conditions
Applications
• Connecting pressure sensors to control systems
• Automation and control in mechanical sectors
• Electronic setups needing dependable connectivity
• Industrial networking for data transmission
Can it be used in outdoor applications?
It is not suitable for outdoor use due to its limited protection.
Is it compatible with all pressure sensors?
It is specifically intended for SPAB series pressure sensors.
Will it withstand high temperatures?
It functions within a temperature range of -20°C to +60°C.
Can additional cable lengths be acquired?
Currently, it is available only in a 2.5m length.
Is there a specific installation process required?
Standard practices for installing socket connectors apply.
Related links
- Festo For Use With Sensors
- Festo For Use With Field Device Side, Controller Side
- Festo For Use With Energy Chain
- Festo For Use With Energy Chains, High Mechanical Load
- Festo NEBS Series Connecting Cable for Use with Pressure Sensor
- Festo For Use With Pressure Sensors
- Festo Cable NEBM Series Cable for Use with Controllers
- Festo Straight M12 to Pigtail Cable, 2.5m
