Festo Mounting Kit, SMB Series
- RS Stock No.:
- 271-2554
- Distrelec Article No.:
- 302-18-262
- Mfr. Part No.:
- SMB-8E
- Brand:
- Festo
Subtotal (1 unit)*
$16.95
(exc. GST)
$18.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 138 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16.95 |
*price indicative
- RS Stock No.:
- 271-2554
- Distrelec Article No.:
- 302-18-262
- Mfr. Part No.:
- SMB-8E
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Sub Type | Mounting Kit | |
| Product Type | Mounting Bracket | |
| Series | SMB | |
| Standards/Approvals | RoHS-compliant, VDMA24364-B2-L | |
| Model Number | 178230 | |
| Contents | Mounting Kit | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Sub Type Mounting Kit | ||
Product Type Mounting Bracket | ||
Series SMB | ||
Standards/Approvals RoHS-compliant, VDMA24364-B2-L | ||
Model Number 178230 | ||
Contents Mounting Kit | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
The Festo mounting kit has an aluminium, anodised profile material and it includes high alloy stainless steel screws.
RoHS compliant
Related links
- Festo RoHS Compliant Standard
- Festo RoHS Compliant Standard
- Festo Mounting Kit For Use With Proximity Switch SMEO-4 and SMTO-4
- Festo Mounting Kit For Use With SMAT Series Position Transmitter
- Festo RoHS Compliant Standard
- Banner RoHS Standard
- Festo Mounting Kit EAMM Series Mounting Kit for Use with Electromechanical Drives,1589614
- Festo Mounting Kit EAMM Series Mounting Kit for Use with Electromechanical Drives,543153
