Festo, NEBU Series, For Use With Energy Chain & Robot Application
- RS Stock No.:
- 203-1186
- Mfr. Part No.:
- NEBU-M8G3-K-10-M8G3
- Brand:
- Festo
Subtotal (1 unit)*
$111.73
(exc. GST)
$122.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $111.73 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$56.26
(exc. GST)
$61.89
(inc. GST)
- RS Stock No.:
- 203-1186
- Mfr. Part No.:
- NEBU-M8G3-K-10-M8G3
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Connector | |
| Series | NEBU | |
| Connection Type A | M8 x 1 | |
| For Use With | Energy Chain & Robot Application | |
| Connection Type B | M8 x 1 | |
| Length | 10m | |
| Standards/Approvals | EN 61984, EN 61076-2-101, EN 61076-2-104, RoHS | |
| Model Number | 569844 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Connector | ||
Series NEBU | ||
Connection Type A M8 x 1 | ||
For Use With Energy Chain & Robot Application | ||
Connection Type B M8 x 1 | ||
Length 10m | ||
Standards/Approvals EN 61984, EN 61076-2-101, EN 61076-2-104, RoHS | ||
Model Number 569844 | ||
- COO (Country of Origin):
- TR
The Festo's NEBU series 3-pin, M8 connecting cable has a length of 10m. This device is enabled with a standard, straight cable outlet for a plug socket. It is suitable for use with energy chains and robot application. The product weight is 246g
Ambient temperature -25 to 70 °C
Free of copper and PTFE
Related links
- Festo For Use With Energy Chain & Robot Application
- Festo For Use With Energy Chain
- Festo For Use With Festo Devices
- Festo For Use With Controller Side, Field Device Side
- Festo For Use With Energy Chains, Robot Applications
- Festo For Use With Field Device Side, Controller Side
- Festo Connector, NEBU-M8G3-K-1.5-M8G3 Series
- Festo Connector, NEBU-M8G3-K-3-M8G3 Series

