Festo, NEDY Series, For Use With Y-distributor without Cable
- RS Stock No.:
- 203-1092
- Mfr. Part No.:
- NEDY-L2R1-V1-M8G3-N-M8G4
- Brand:
- Festo
Subtotal (1 unit)*
$38.21
(exc. GST)
$42.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $38.21 |
*price indicative
- RS Stock No.:
- 203-1092
- Mfr. Part No.:
- NEDY-L2R1-V1-M8G3-N-M8G4
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Distributor | |
| Series | NEDY | |
| Connection Type A | M8 x 1 | |
| For Use With | Y-distributor without Cable | |
| Connection Type B | M8 x 1 | |
| Standards/Approvals | RoHS | |
| Model Number | 8005312 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Distributor | ||
Series NEDY | ||
Connection Type A M8 x 1 | ||
For Use With Y-distributor without Cable | ||
Connection Type B M8 x 1 | ||
Standards/Approvals RoHS | ||
Model Number 8005312 | ||
- COO (Country of Origin):
- TR
Festo NEDY Series Distributor, M8 x 1 Connection Type A, M8 x 1 Connection Type B - NEDY-L2R1-V1-M8G3-N-M8G4
This distributor provides a compact connection point for pneumatic sensor networks in automated systems. Designed for use with a Y-distributor that does not include a cable, it links sensors and field devices via M8x1 fittings and is suitable for integration into RoHS-compliant installations. The component supports streamlined sensor wiring in control panels and machine assemblies.
Features and Benefits:
• Dual M8x1 ports enable straightforward sensor branching
• Cableless interface simplifies retrofit of existing wiring
• Compatible with Y-distributor without cable to reduce cabling
• Meets RoHS requirements for restricted-substance installations
• Cableless interface simplifies retrofit of existing wiring
• Compatible with Y-distributor without cable to reduce cabling
• Meets RoHS requirements for restricted-substance installations
Applications
• Suitable for sensor connection in factory automation
• Ideal for replacing Y-distributor parts in maintenance tasks
• Used with distributed I/O modules requiring M8 connections
• Can be used for compact sensor networks in production cells
• Ideal for replacing Y-distributor parts in maintenance tasks
• Used with distributed I/O modules requiring M8 connections
• Can be used for compact sensor networks in production cells
Which connection types does it accept?
It uses threaded M8x1 connections on both interface points to mate with standard M8 sensor plugs.
Can it be integrated where hazardous-substance restrictions apply?
Yes, the component conforms to RoHS constraints and is intended for installations requiring restricted-substance compliance.
Is it compatible with Y-distributors that include cables?
It is specifically intended for use alongside Y-distributors supplied without an attached cable and pairs with such cableless assemblies.
Related links
- Festo For Use With Y-distributor without Cable
- Festo For Use With Y-distributor
- Festo For Use With Y-distributor with Cable on Controller Side
- Festo For Use With Energy Chains, Robot Applications
- Festo For Use With Controller Side and Field Device Side
- Festo For Use With Y-distributor with Cables on Both Sides
- Festo Connector For Use With Energy Chains, Robot Applications
- Festo, NEDY Series
