Festo, NEDY Series, For Use With Y-distributor without Cable
- RS Stock No.:
- 203-1234
- Mfr. Part No.:
- NEDY-L2R1-V1-M8G3-N-M12G4
- Brand:
- Festo
Subtotal (1 unit)*
$40.14
(exc. GST)
$44.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $40.14 |
*price indicative
- RS Stock No.:
- 203-1234
- Mfr. Part No.:
- NEDY-L2R1-V1-M8G3-N-M12G4
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Distributor | |
| Series | NEDY | |
| Connection Type A | M12 x 1 | |
| Connection Type B | M8 x 1 | |
| For Use With | Y-distributor without Cable | |
| Standards/Approvals | RoHS | |
| Model Number | 8005311 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Distributor | ||
Series NEDY | ||
Connection Type A M12 x 1 | ||
Connection Type B M8 x 1 | ||
For Use With Y-distributor without Cable | ||
Standards/Approvals RoHS | ||
Model Number 8005311 | ||
- COO (Country of Origin):
- TR
Festo NEDY Series Distributor, M12 x 1 Connection Type A, M8 x 1 Connection Type B - NEDY-L2R1-V1-M8G3-N-M12G4
This distributor is a compact connector designed to split a single sensor line into two branches for use with a Y-distributor without cable in industrial sensing networks. It provides a cableless interface between devices, enabling straightforward connection changes within sensor arrays while conforming to RoHS requirements.
Features and Benefits:
• M12 x1 female port enables secure connection and reduced signal loss
• M8 x1 branch connection offers compact sensor interfacing
• Cableless design simplifies installation and reduces wiring complexity
• Suited for both pneumatic and electrical sensor setups for versatility
• Constructed to meet RoHS standards for restricted-substance compliance
• M8 x1 branch connection offers compact sensor interfacing
• Cableless design simplifies installation and reduces wiring complexity
• Suited for both pneumatic and electrical sensor setups for versatility
• Constructed to meet RoHS standards for restricted-substance compliance
Applications
• Suitable for linking control sensors in automation racks
• Ideal for splitting signals to multiple sensor inputs
• Used with Y-distributor without cable in sensor networks
• Can be used for compact installations where space is limited
• Used for integrating M12 to M8 connections on sensor arrays
• Ideal for splitting signals to multiple sensor inputs
• Used with Y-distributor without cable in sensor networks
• Can be used for compact installations where space is limited
• Used for integrating M12 to M8 connections on sensor arrays
Which connection types are present on this component?
It provides a primary connection using an M12 x1 interface and secondary branches using M8 x1 interfaces.
Is this unit intended for cable-free assemblies?
Yes, it is designed specifically to be used with Y-distributors that do not require attached cables, allowing direct mating with compatible connectors.
Does the product meet environmental substance restrictions?
The design complies with RoHS directives, limiting the presence of specified hazardous substances in materials.
Can it be incorporated into both electrical and pneumatic sensing systems?
The connector supports use within systems that combine pneumatic or electrical sensors by providing standardised M12 and M8 interconnects.
Related links
- Festo For Use With Y-distributor without Cable
- Festo For Use With Y-distributor with Cable on Controller Side
- Festo For Use With Y-distributor with Cables on Both Sides
- Festo For Use With Energy Chains, Robot Applications
- Festo, NEDY Series
- Festo For Use With Y-distributor
- Festo For Use With Controller Side and Field Device Side
- Festo For Use With Robot Applications, Energy Chains
