Festo Connector, NEBU-M8G3-E-3.5-M8G3 Series
- RS Stock No.:
- 203-1085
- Mfr. Part No.:
- NEBU-M8G3-E-3.5-M8G3
- Brand:
- Festo
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 203-1085
- Mfr. Part No.:
- NEBU-M8G3-E-3.5-M8G3
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Connector | |
| Manufacturer Series | NEBU-M8G3-E-3.5-M8G3 | |
| Length | 3.5m | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Connector | ||
Manufacturer Series NEBU-M8G3-E-3.5-M8G3 | ||
Length 3.5m | ||
- COO (Country of Origin):
- TR
The Festo's NEBU series 3-pin, M8 connecting cable has a length of 3.5m. This device is enabled with a standard, straight cable outlet for a plug socket. It is suitable for use with energy chains and robot application. The product weight is 92g
Ambient temperature -25 to 80 °C
Free of copper and PTFE
Free of copper and PTFE
Related links
- Festo Connector, NEBU-M8G3-K-3-M8G3 Series
- Festo Connector, NEBU-M8G3-K-1.5-M8G3 Series
- Festo Connector, NEBU-M8G3-R-10-LE3 Series
- Festo For Use With Energy Chain & Robot Application
- Festo For Use With Controller Side, Field Device Side
- Festo Connector, NEBU-M8W3N-K-5-LE3 Series
- Festo Connector, NEBU-LE5-K-1-M12G5 Series
- Festo Connector, NEBU-M12W5P-K-2.5-LE3 Series
