Festo Connector, NEBU-LE5-K-1-M12G5 Series
- RS Stock No.:
- 203-1158
- Mfr. Part No.:
- NEBU-LE5-K-1-M12G5
- Brand:
- Festo
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 203-1158
- Mfr. Part No.:
- NEBU-LE5-K-1-M12G5
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Connector | |
| Manufacturer Series | NEBU-LE5-K-1-M12G5 | |
| Length | 1m | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Connector | ||
Manufacturer Series NEBU-LE5-K-1-M12G5 | ||
Length 1m | ||
- COO (Country of Origin):
- BG
The Festo's NEBU series 5-pin, M12 connecting cable has a length of 1m. This device is enabled with a standard, straight cable outlet for a plug socket. It is suitable for use with energy chains and robot application.
Ambient temperature -25 to 70 °C
Free of copper and PTFE
Free of copper and PTFE
Related links
- Festo Connector, NEBU-M8W3N-K-5-LE3 Series
- Festo Connector, NEBU-M8G3-K-3-M8G3 Series
- Festo Connector, NEBU-M12W5P-K-2.5-LE3 Series
- Festo Connector, NEBU-M12W5P-K-5-LE3 Series
- Festo Connector, NEBU-M8G3-K-1.5-M8G3 Series
- Festo, NEBU Series
- Festo Connector, NEBU-M8G3-R-10-LE3 Series
- Festo Connector, NEBU-M8G3-E-3.5-M8G3 Series
