Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$26.42
(exc. GST)
$29.06
(inc. GST)
- RS Stock No.:
- 175-4546
- Mfr. Part No.:
- SIM-M8-3GD-5-PU
- Brand:
- Festo
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
| Brand | Festo | |
| Product Type | Pneumatic Sensor | |
| Series | SIM-M8 | |
| Connection Type A | Open Cable End | |
| Length | 5m | |
| Standards/Approvals | EN 61984, EN 61076-2-101 | |
| Model Number | 159421 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Sensor | ||
Series SIM-M8 | ||
Connection Type A Open Cable End | ||
Length 5m | ||
Standards/Approvals EN 61984, EN 61076-2-101 | ||
Model Number 159421 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
Festo SIM-M8 Series Pneumatic Sensor - SIM-M8-3GD-5-PU
This Festo pneumatic sensor is a vital component in automation systems, designed to accurately detect changes in air pressure. With precision engineering, this sensor ensures reliable performance in various industrial applications.
Features & Benefits
• Detects changes in air pressure with high accuracy, ensuring precise control in pneumatic systems
• Compact design allows for easy integration into existing setups, saving valuable space in industrial environments
• Durable construction provides long-lasting performance, reducing maintenance costs and downtime
• Compatible with Festo's SIM-M8 series, offering seamless integration with other components for efficient automation solutions
Applications
• Ideal for use in pneumatic systems for manufacturing processes
• Suitable for monitoring air pressure in HVAC systems for efficient heating and cooling control
• Used in robotics applications to ensure precise movement and control
• Designed for integration into automotive production lines for quality control purposes
Can it be integrated into existing pneumatic systems easily?
Yes, it is designed for easy integration into existing pneumatic systems.
Will it provide accurate readings in a high-traffic industrial environment?
Yes, it is engineered to deliver precise and reliable readings even in high-traffic industrial environments, ensuring consistent performance under demanding conditions.
Is it suitable for use in robotics applications?
Yes, it is suitable for integration into robotics applications, offering fast response times and compatibility with robotic control systems for efficient automation.
How durable is the Festo pneumatic sensor?
The Festo pneumatic sensor is built to withstand harsh industrial environments, featuring robust construction and high-quality materials to ensure long-term durability and reliability.
What are the key benefits of using this sensor in automotive production lines?
This sensor offers several benefits for automotive production lines, including precise monitoring and control of pneumatic processes, reliable operation in demanding conditions, and seamless integration into existing automation systems, ultimately enhancing efficiency and productivity on the production floor.
Related links
- Festo, SIM-M8 Series
- Festo Pneumatic Sensor, SIM-M8 Series
- Festo, SIM-M12 Series
- Festo Pneumatic Sensor, SIM-M12 Series
- Festo Connecting Cable Pneumatic Sensor IP67 0 → 250 V ac/dc 159429
- Festo SIM Series Connecting Cable
- Festo For Use With Controller Side, Field Device Side
- Festo Female 8 way M12 Straight Connector Cable, 5 m