ifm electronic, E207 Series, For Use With Position Sensors
- RS Stock No.:
- 189-815
- Mfr. Part No.:
- E20719
- Brand:
- ifm electronic
Subtotal (1 unit)*
$22.40
(exc. GST)
$24.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $22.40 |
*price indicative
- RS Stock No.:
- 189-815
- Mfr. Part No.:
- E20719
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Mounting Bracket | |
| Series | E207 | |
| For Use With | Position Sensors | |
| Standards/Approvals | RoHS | |
| Contents | Head Cap Screw: 1 x M10 x 45 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Mounting Bracket | ||
Series E207 | ||
For Use With Position Sensors | ||
Standards/Approvals RoHS | ||
Contents Head Cap Screw: 1 x M10 x 45 | ||
- COO (Country of Origin):
- DE
The Ifm electronic Mounting Set is expertly designed for position sensors, ensuring optimal functionality and durability. Crafted with precision, it features a robust clamp mounting system that provides stability in various applications. The components are made from high quality materials, including diecast zinc and steel, promising longevity and reliability in demanding environments. With a compact design, this mounting set is ideal for installations requiring minimal space while maximising performance. Its thoughtful engineering takes into account the mechanical aspects, delivering a solution that meets the needs of modern industrial applications. The inclusion of a head cap screw guarantees ease of use during assembly, making setup straightforward and efficient. With this product, you can be confident that your sensors will be securely positioned for the best outcomes.
Complete mounting set for clamp mounting
Easy, quick and inexpensive fixing
Robust design for use in harsh industrial environments
For free-standing mounting
Each sensor position possible due to free movement in all directions
Related links
- ifm electronic For Use With Position Sensors
- ifm electronic For Use With Position Sensors
- ifm electronic For Use With Position Sensors
- ifm electronic For Use With Position Sensors
- ifm electronic For Use With Position Sensors
- ifm electronic RoHS Standard
- ifm electronic, E207 Series Mounting Set for Use with Photoelectric Sensors
- ifm electronic RoHS Standard
