ifm electronic, E207 Series, For Use With Position Sensors
- RS Stock No.:
- 188-984
- Mfr. Part No.:
- E20730
- Brand:
- ifm electronic
Subtotal (1 unit)*
$23.51
(exc. GST)
$25.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $23.51 |
*price indicative
- RS Stock No.:
- 188-984
- Mfr. Part No.:
- E20730
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Mounting Bracket | |
| Series | E207 | |
| For Use With | Position Sensors | |
| Standards/Approvals | RoHS | |
| Contents | Head Cap Screw: 1 x 3/8 x 2 in | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Mounting Bracket | ||
Series E207 | ||
For Use With Position Sensors | ||
Standards/Approvals RoHS | ||
Contents Head Cap Screw: 1 x 3/8 x 2 in | ||
- COO (Country of Origin):
- DE
The Ifm electronic Mounting Set is made for position sensors, which is engineered to offer a reliable and robust solution for various applications. Designed with versatility in mind, this free standing mounting assembly ensures secure placement for precise sensor positioning. Its compact dimensions and lightweight profile contribute to easy installation, making it an ideal choice for both industrial and commercial environments. Crafted with durability in mind, the materials used promise longevity and resilience under demanding conditions. With a focus on operational efficiency, this mounting set emerges as an essential tool for enhancing the performance of position sensors. Its thoughtful design simplifies the setup process, ensuring that users can achieve optimal functionality with minimal effort.
Complete mounting set for clamp mounting
Easy, quick and inexpensive fixing
Robust design for use in harsh industrial environments
For free-standing mounting
Each sensor position possible due to free movement in all directions
Related links
- ifm electronic For Use With Position Sensors
- ifm electronic For Use With Position Sensors
- ifm electronic For Use With Position Sensors
- ifm electronic For Use With Position Sensors
- ifm electronic For Use With Position Sensors
- ifm electronic RoHS Standard
- ifm electronic, E207 Series Mounting Set for Use with Photoelectric Sensors
- ifm electronic RoHS Standard
