SMC 0.01 μm Replacement Filter Element for AMC

Subtotal (1 unit)*

$127.40

(exc. GST)

$140.14

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$127.40

*price indicative

RS Stock No.:
850-8704
Mfr. Part No.:
AMC-EL5
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Filtration Size

0.01μm

Product Type

Replacement Filter Element

For Use With

AMC

Standards/Approvals

No

COO (Country of Origin):
JP

Exhaust Cleaner


The SMC Series AMC Exhaust Cleaner has been designed to ensure clean plant air is available, and additionally, to reduce noise within a pneumatic system. The exhaust cleaner unit must be mounted vertically, and a suitable mounting bracket is included. Various sizes are available to suit individual requirements.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy