SMC 0.01 μm Replacement Filter Element for AMH
- RS Stock No.:
- 646-064
- Mfr. Part No.:
- AMH-EL250
- Brand:
- SMC
Subtotal (1 unit)*
$185.53
(exc. GST)
$204.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $185.53 |
*price indicative
- RS Stock No.:
- 646-064
- Mfr. Part No.:
- AMH-EL250
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Filtration Size | 0.01μm | |
| Product Type | Replacement Filter Element | |
| For Use With | AMH | |
| Percent Water Removed | 99.9% | |
| Material | Fibreglass | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Filtration Size 0.01μm | ||
Product Type Replacement Filter Element | ||
For Use With AMH | ||
Percent Water Removed 99.9% | ||
Material Fibreglass | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC Element assembly designed for the AMH250 Micro Mist Separator. This element effectively removes aerosol oil mist and particulates larger than 0.01 microns from compressed air, ensuring clean and dry air for sensitive applications. It is particularly suitable for industries requiring high cleanliness standards, such as food processing, pharmaceuticals, and electronics manufacturing.
Easy to install and replace
Enhances the performance and longevity of connected equipment
Made from high quality materials for durability
Related links
- SMC 0.01 μm Replacement Filter Element for AMH
- SMC 0.01 μm Replacement Filter
- SMC 0.01 μm Replacement Filter Element for AME
- SMC 0.01 μm Replacement Filter Element for AMF
- SMC 0.01 μm Replacement Filter Element for AMD
- SMC 0.01 μm Replacement Filter Element for AMC
- SMC 0.01 μm Replacement Filter Element
- Norgren 0.01 μm Replacement Filter Element for F72C
