Subtotal (1 unit)*
$94.53
(exc. GST)
$103.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $94.53 |
*price indicative
- RS Stock No.:
- 907-6592
- Mfr. Part No.:
- AMC-EL3
- Brand:
- SMC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Replacement Filter Element | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Replacement Filter Element | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
Exhaust Cleaner
The SMC Series AMC Exhaust Cleaner has been designed to ensure clean plant air is available, and additionally, to reduce noise within a pneumatic system. The exhaust cleaner unit must be mounted vertically, and a suitable mounting bracket is included. Various sizes are available to suit individual requirements.
Related links
- SMC 0.01 μm Replacement Filter Element for AMC
- SMC Replacement Filter Element
- SMC Replacement Filter Element for Compressed Air
- SMC Replacement Filter Element for AMG
- SMC Replacement Filter Element for AFF
- SMC Replacement Filter Element for AMJ3000
- SMC 20 μm Replacement Filter Element
- SMC 0.01 μm Replacement Filter Element
