Festo 0.01 μm Replacement Filter Element for VABD

Subtotal (1 unit)*

$391.56

(exc. GST)

$430.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
  • Plus 4 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$391.56

*price indicative

RS Stock No.:
202-3744
Mfr. Part No.:
MS6-LFM-A-HF
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Replacement Filter Element

Filtration Size

0.01μm

For Use With

VABD

Material

Boron Silicate Fibre

Standards/Approvals

No

COO (Country of Origin):
HU

Festo Series MS Replacement Filter Element, 0.01μm Filtration size - MS6-LFM-A-HF, Numeric Part Number: 552093


This replacement filter element is designed for use within Festo's MS series, offering precise 0.01μm filtration capabilities. Constructed from borosilicate fibre, it effectively addresses industrial filtration requirements while ensuring consistent performance in demanding environments. This component is suitable for various conditions and is essential for those requiring clean air solutions in their pneumatic systems.

Features & Benefits


• High-efficiency filter element provides superior air quality

• 0.01μm filtration captures even the smallest contaminants

• Constructed from durable borosilicate fibre material

Applications


• Used with Festo pneumatic systems for clean air delivery

• Ideal for requiring high-efficiency filtration

• Essential for industrial automation processes

What materials are used in the construction of this filter element?


It is made from borosilicate fibre, which provides excellent filtration efficiency and durability even in challenging environments.

How does the filtration size impact air quality?


The 0.01μm filtration size effectively removes particulate matter, ensuring that only clean air is delivered, thus optimising system performance.

Can this filter element be used in corrosive environments?


Yes, it has a corrosion resistance class of CRC 2, making it suitable for moderate corrosion stress conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy