Festo 0.01 μm Replacement Filter Element for MS

Subtotal (1 unit)*

$426.46

(exc. GST)

$469.11

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$426.46

*price indicative

RS Stock No.:
202-3608
Mfr. Part No.:
MS9-LFM-A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Filtration Size

0.01μm

Product Type

Replacement Filter Element

For Use With

MS

Material

Boron Silicate Fibre

Standards/Approvals

No

COO (Country of Origin):
HU

Festo Series MS Replacement Filter Element, 0.01μm Filtration size - MS9-LFM-A, Numeric Part Number: 553036


This replacement filter element is designed to enhance the performance of air filtration systems. It features a filtration capability of 0.01μm, making it highly effective in removing fine particles. Crafted from durable borosilicate fibre, ensuring compatibility with various components in their catalogue and catering to diverse industrial applications.

Features & Benefits


• Offers high-efficiency filtration for optimal air quality

• Designed for moderate corrosion resistance, ensuring longevity

• Constructed with borosilicate fibre for enhanced durability

• Compliant with LABS (PWIS) for safe use in sensitive environments

• Efficiently caters to industrial filtration requirements with size 9

Applications


• Used with industrial automation systems requiring precise air filtration

• Suitable for maintaining a clean air supply in electrical and mechanical settings

• Ideal for environments where fine particle filtration is essential

What is the significance of the 0.01μm filtration size?


The 0.01μm filtration size effectively captures ultra-fine particles, ensuring cleaner air and enhancing the efficiency of associated systems. This is particularly crucial in automation and electronics applications where air quality can impact performance and reliability.

How does the corrosion resistance affect the filter's lifespan?


The corrosion resistance class CRC 2 indicates moderate protection against corrosive environments, which extends the filter's lifespan and reliability in various industrial applications by minimising wear and tear over time.

Can this filter element be easily replaced?


Yes, the replaceable design allows for straightforward installation, ensuring minimal downtime while maintaining optimal performance in air filtration systems. It's compatible with other components within the MS series for hassle-free use.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy