Festo 5 μm Replacement Filter Element for MS
- RS Stock No.:
- 203-8865
- Mfr. Part No.:
- MS12-LFP-C
- Brand:
- Festo
Subtotal (1 unit)*
$137.22
(exc. GST)
$150.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $137.22 |
*price indicative
- RS Stock No.:
- 203-8865
- Mfr. Part No.:
- MS12-LFP-C
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Replacement Filter Element | |
| Filtration Size | 5μm | |
| For Use With | MS | |
| Material | Sintered Bronze | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Replacement Filter Element | ||
Filtration Size 5μm | ||
For Use With MS | ||
Material Sintered Bronze | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- HU
The Festo's NECC series plug has corrosion resistance classification of 1 which is low corrosion stress. Its length size is 17.5mm
Conforms to RoHS
Related links
- Festo 5 μm Replacement Filter Element for MS
- Festo 40 μm Replacement Filter Element for MS
- Festo 5 μm Replacement Filter Element for MS6
- Festo 5 μm Replacement Filter Element for MS4
- Festo Replacement Filter Element for MS
- Festo 1 μm Replacement Filter Element for MS
- Festo 0.01 μm Replacement Filter Element for MS
- Festo 1 μm Replacement Filter Element for MS and D
