SMC 0.01 μm Replacement Filter Element for AMH

Subtotal (1 unit)*

$846.50

(exc. GST)

$931.15

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$846.50

*price indicative

RS Stock No.:
646-068
Mfr. Part No.:
AMH-EL550
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Replacement Filter Element

Filtration Size

0.01μm

For Use With

AMH

Percent Water Removed

99.9%

Material

Fibreglass

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The SMC Element assembly designed for the AMH550C Micro Mist Separator. This element effectively removes aerosol state oil mist and particulates larger than 0.01 microns from compressed air, ensuring clean and dry air for sensitive applications. It is particularly suitable for industries requiring high cleanliness standards, such as food processing, pharmaceuticals, and electronics manufacturing.

Easy to install and replace

Enhances the performance and longevity of connected equipment

Made from high quality materials for durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy