SMC 0.01 μm Replacement Filter for AMD Series
- RS Stock No.:
- 254-8080
- Mfr. Part No.:
- AMD-EL550
- Brand:
- SMC
Subtotal (1 unit)*
$762.46
(exc. GST)
$838.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $762.46 |
*price indicative
- RS Stock No.:
- 254-8080
- Mfr. Part No.:
- AMD-EL550
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Filtration Size | 0.01μm | |
| Product Type | Replacement Filter | |
| For Use With | AMD Series | |
| Percent Water Removed | 99% | |
| Material | Fluoropolymer | |
| For Removal | Oil, Solid | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Filtration Size 0.01μm | ||
Product Type Replacement Filter | ||
For Use With AMD Series | ||
Percent Water Removed 99% | ||
Material Fluoropolymer | ||
For Removal Oil, Solid | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The SMC Micro Mist separator it Can separate and remove aerosol state oil mist in compressed air and remove particles such as carbon or dust of more than 0.01 μm. Use this product as a pre-filter for compressed air for precision instruments or clean room
Modular connection is possible with AM150C to 550C
Fluid is compressed air
