PREVOST 0.01 μm Replacement Filter for MFS Regular

Subtotal (1 unit)*

$352.61

(exc. GST)

$387.87

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$352.61

*price indicative

RS Stock No.:
628-299
Mfr. Part No.:
MFSC 300175
Brand:
PREVOST
Find similar products by selecting one or more attributes.
Select all

Brand

PREVOST

Product Type

Replacement Filter

Filtration Size

0.01μm

For Use With

MFS Regular

Material

Aluminium

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TR
The PREVOST coalescing filter designed to provide exceptional filtration performance for various industrial applications. Engineered for precision, it effectively removes moisture and particulate contaminants from compressed air systems, ensuring the purity of the air you rely on. This unit features an impressive ability to filter down to 0.01 μm, making it ideal for sensitive processes that demand the highest level of cleanliness. Its robust construction allows for operation under significant pressures, providing reliability in even the most demanding environments. The filter’s seamless integration into existing systems ensures that your operations remain uninterrupted, guaranteeing efficiency and longevity in your industrial applications.

Effectively removes moisture and particulates from compressed air

Filtration capability down to 0.01 μm ensures optimal air quality

Designed for high pressure operations enhancing reliability

Integrates easily with existing systems for seamless operation

Robust construction ensures durability in demanding conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy