PREVOST Replacement Filter
- RS Stock No.:
- 628-253
- Mfr. Part No.:
- MFCC 300175
- Brand:
- PREVOST
Subtotal (1 unit)*
$352.61
(exc. GST)
$387.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $352.61 |
*price indicative
- RS Stock No.:
- 628-253
- Mfr. Part No.:
- MFCC 300175
- Brand:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Product Type | Replacement Filter | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Product Type Replacement Filter | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The PREVOST activated carbon filter designed to meet the needs of industrial and commercial applications. Engineered with precision, this solution enhances filtration performance while ensuring optimal flow rates. The filter is crafted to withstand varied temperatures and operating pressures, making it a reliable choice for various settings. Its robust construction guarantees durability and longevity, providing excellent filtration capabilities without compromising efficiency. By choosing this filter, users can expect superior performance that aligns with their operational requirements, ensuring they have a dependable filtration system in place.
Features a flow rate tailored for high efficiency applications
Designed to perform optimally within a wide temperature range
Built to withstand elevated maximum operating pressures
Promotes enhanced filtration ensuring cleaner air handling
Streamlined design facilitates easy installation and maintenance
Related links
- PREVOST Replacement Filter
- PREVOST 1 μm Replacement Filter for MFM Regular
- PREVOST 0.01 μm Replacement Filter for MFS Regular
- PREVOST 1 μm Replacement Filter for MFM Regular Coalescing Filter
- SMC 0.01 μm Replacement Filter
- SMC Replacement Filter
- SMC 3 μm Replacement Filter Element for AM
- Festo Replacement Filter Element for MS
