PREVOST 1 μm Replacement Filter for MFM Regular
- RS Stock No.:
- 628-100
- Mfr. Part No.:
- MFMC 300175
- Brand:
- PREVOST
Subtotal (1 unit)*
$352.61
(exc. GST)
$387.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $352.61 |
*price indicative
- RS Stock No.:
- 628-100
- Mfr. Part No.:
- MFMC 300175
- Brand:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Filtration Size | 1μm | |
| Product Type | Replacement Filter | |
| For Use With | MFM Regular | |
| Material | Aluminium | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Filtration Size 1μm | ||
Product Type Replacement Filter | ||
For Use With MFM Regular | ||
Material Aluminium | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The PREVOST replacement cartridge is an essential component of the MFM series, designed specifically for coalescing filtration applications. With a filtration precision of 1 μm, it effectively removes contaminants from liquids, ensuring optimal performance in your systems. The cartridge boasts a robust design that can withstand a maximum operating pressure of 20 bar, making it suitable for a wide range of industrial settings. With a temperature tolerance between 3°C and 80°C, this product is versatile enough to handle varying environments while maintaining efficiency. The flow rate, engineered for performance at 7 bar, guarantees that operations run smoothly without compromise, enhancing productivity across the board. Whether you are upgrading your existing equipment or constructing a new system, this product designed to deliver reliable filtration results.
Engineered for high performance coalescing filtration
Optimises system efficiency by effectively removing liquid contaminants
Constructed to withstand challenging industrial conditions
Compatible with a variety of fluid handling applications
Enhances the longevity and efficiency of connected machinery
Related links
- PREVOST 1 μm Replacement Filter for MFM Regular
- PREVOST 1 μm Replacement Filter for MFM Regular Coalescing Filter
- PREVOST 0.01 μm Replacement Filter for MFS Regular
- PREVOST Replacement Filter
- SMC 0.01 μm Replacement Filter
- SMC Replacement Filter
- Festo Replacement Filter Element for MS
- SMC 3 μm Replacement Filter Element for AM
